
TMP144YMTT | |
|---|---|
DigiKey Part Number | 296-TMP144YMTTTR-ND - Tape & Reel (TR) 296-TMP144YMTTCT-ND - Cut Tape (CT) 296-TMP144YMTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YMTT |
Description | IC POWER |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Standby Mode, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57400 | £5.74 |
| 25 | £0.51800 | £12.95 |
| 100 | £0.45680 | £45.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.42768 | £106.92 |
| 500 | £0.41010 | £205.05 |
| 750 | £0.40131 | £300.98 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

