
TMP114NDIYMTR | |
|---|---|
DigiKey Part Number | 296-TMP114NDIYMTR-ND - Tape & Reel (TR) 296-TMP114NDIYMTRCT-ND - Cut Tape (CT) 296-TMP114NDIYMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114NDIYMTR |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C |
Part Status Active | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -40°C ~ 125°C (TA) |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.08V ~ 1.98V | Supplier Device Package 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 5 | £0.76600 | £3.83 |
| 10 | £0.72800 | £7.28 |
| 25 | £0.68280 | £17.07 |
| 50 | £0.65200 | £32.60 |
| 100 | £0.62350 | £62.35 |
| 500 | £0.56638 | £283.19 |
| 1,000 | £0.54514 | £545.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.36674 | £1,100.22 |
| 6,000 | £0.35411 | £2,124.66 |
| 9,000 | £0.34721 | £3,124.89 |
| 15,000 | £0.33901 | £5,085.15 |
| 21,000 | £0.33388 | £7,011.48 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |


