Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP103EYFFT

DigiKey Part Number
296-32445-2-ND - Tape & Reel (TR)
296-32445-1-ND - Cut Tape (CT)
296-32445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP103EYFFT
Description
SENSOR DIGITAL -40C-125C 4DSBGA
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TMP103EYFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
8 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-10°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, DSBGA
Supplier Device Package
4-DSBGA (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,020
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.72296£180.74
500£0.69536£347.68
750£0.68029£510.22
1,250£0.66238£827.97
1,750£0.65118£1,139.57
2,500£0.63982£1,599.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.05000£1.05
5£0.93400£4.67
10£0.88900£8.89
25£0.83440£20.86
50£0.79720£39.86
100£0.76340£76.34
Digi-Reel®
QuantityUnit PriceExt Price
1£1.31000£1.31
5£1.11200£5.56
10£1.03700£10.37
25£0.94520£23.63
50£0.88120£44.06
100£0.82130£82.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000