
TMDSCNCDH52C1 | |
|---|---|
DigiKey Part Number | 296-37774-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCDH52C1 |
Description | CONTROLCARD H52C1 EVAL BRD |
Customer Reference | |
Detailed Description | H52C1 controlCARD C2000™, Concerto™ ARM® Cortex®-M3, C28x MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3, C28x | |
Platform | ||
Utilized IC / Part | H52C1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

