


TMCS1126B1AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126B1AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126B1AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126B1AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126B1AQDVGRQ1 |
Description | CURRENT SEN HE -62A-130A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -62A ~ 130A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 5 | £3.38800 | £16.94 |
| 10 | £3.24400 | £32.44 |
| 25 | £3.07160 | £76.79 |
| 50 | £2.95420 | £147.71 |
| 100 | £2.84650 | £284.65 |
| 500 | £2.62988 | £1,314.94 |
| 1,000 | £2.54919 | £2,549.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.42475 | £4,849.50 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |

