


TMCS1126A2AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126A2AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126A2AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126A2AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126A2AQDVGRQ1 |
Description | CURRENT SENSOR HE 48A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 48A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 5 | £3.22600 | £16.13 |
| 10 | £3.08900 | £30.89 |
| 25 | £2.92520 | £73.13 |
| 50 | £2.81340 | £140.67 |
| 100 | £2.71100 | £271.10 |
| 500 | £2.51630 | £1,258.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.30929 | £4,618.58 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

