


TMAG5124H1CQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5124H1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5124H1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5124H1CQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124H1CQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 16.1mT Trip, 11.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | 7.3mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16778 | £503.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 5 | £0.57800 | £2.89 |
| 10 | £0.54900 | £5.49 |
| 25 | £0.51360 | £12.84 |
| 50 | £0.48960 | £24.48 |
| 100 | £0.46770 | £46.77 |
| 500 | £0.42354 | £211.77 |
| 1,000 | £0.40714 | £407.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 5 | £0.45000 | £2.25 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.39600 | £9.90 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

