
TMAG5124D1CEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5124D1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5124D1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5124D1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124D1CEDBZRQ1 |
Description | AUTOMOTIVE2-WIRE HIGH-VOLTAGE (U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 16.1mT Trip, 11.4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 18mA | |
Current - Output (Max) | 5mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.36920 | £9.23 |
| 100 | £0.32350 | £32.35 |
| 250 | £0.30176 | £75.44 |
| 500 | £0.28864 | £144.32 |
| 1,000 | £0.28558 | £285.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19572 | £587.16 |
| 6,000 | £0.19063 | £1,143.78 |
| 9,000 | £0.18808 | £1,692.72 |
| 15,000 | £0.18526 | £2,778.90 |
| 21,000 | £0.18361 | £3,855.81 |
| 30,000 | £0.18202 | £5,460.60 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

