
TMAG5111C4AQDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5111C4AQDBVRTR-ND - Tape & Reel (TR) 296-TMAG5111C4AQDBVRCT-ND - Cut Tape (CT) 296-TMAG5111C4AQDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5111C4AQDBVR |
Description | HIGH-SENSITIVITY, 2D, DUAL-CHANN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5.3mT Trip, -5.3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 5 | £0.63000 | £3.15 |
| 10 | £0.59800 | £5.98 |
| 25 | £0.55960 | £13.99 |
| 50 | £0.53380 | £26.69 |
| 100 | £0.50990 | £50.99 |
| 500 | £0.46230 | £231.15 |
| 1,000 | £0.44459 | £444.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21981 | £659.43 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

