
TLVH431QPK | |
|---|---|
DigiKey Part Number | 296-18627-2-ND - Tape & Reel (TR) 296-18627-1-ND - Cut Tape (CT) 296-18627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431QPK |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431QPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.36680 | £9.17 |
| 100 | £0.32160 | £32.16 |
| 250 | £0.29992 | £74.98 |
| 500 | £0.28690 | £143.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27618 | £276.18 |
| 2,000 | £0.26735 | £534.70 |
| 3,000 | £0.26292 | £788.76 |
| 5,000 | £0.25802 | £1,290.10 |
| 7,000 | £0.25515 | £1,786.05 |
| 10,000 | £0.25240 | £2,524.00 |
| 25,000 | £0.24646 | £6,161.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

