
TLVH431BQDCKT | |
|---|---|
DigiKey Part Number | 296-TLVH431BQDCKTTR-ND - Tape & Reel (TR) 296-TLVH431BQDCKTCT-ND - Cut Tape (CT) 296-TLVH431BQDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.73200 | £7.32 |
| 25 | £0.66320 | £16.58 |
| 100 | £0.58760 | £58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.55156 | £137.89 |
| 500 | £0.52984 | £264.92 |
| 750 | £0.51895 | £389.21 |
| 1,250 | £0.50690 | £633.62 |
| 1,750 | £0.49985 | £874.74 |
| 2,500 | £0.49308 | £1,232.70 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

