
TLVH431BQDBVT | |
|---|---|
DigiKey Part Number | 296-32432-2-ND - Tape & Reel (TR) 296-32432-1-ND - Cut Tape (CT) 296-32432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BQDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.75400 | £7.54 |
| 25 | £0.68280 | £17.07 |
| 100 | £0.60520 | £60.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.56812 | £142.03 |
| 500 | £0.54572 | £272.86 |
| 750 | £0.53453 | £400.90 |
| 1,250 | £0.52211 | £652.64 |
| 1,750 | £0.51485 | £900.99 |
| 2,500 | £0.50787 | £1,269.68 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

