Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH431BCDBZT

DigiKey Part Number
296-32429-2-ND - Tape & Reel (TR)
296-32429-1-ND - Cut Tape (CT)
296-32429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BCDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BCDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,079
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.77200£7.72
25£0.69960£17.49
100£0.62060£62.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.58292£145.73
500£0.56016£280.08
750£0.54876£411.57
1,250£0.53614£670.17
1,750£0.52876£925.33
2,500£0.52166£1,304.15
6,250£0.50638£3,164.88
12,500£0.49717£6,214.62
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200

Other Suppliers on DigiKey

392In Stock
Ships from Rochester Electronics, LLC