
TLVH431AQDBVT | |
|---|---|
DigiKey Part Number | 296-TLVH431AQDBVTTR-ND - Tape & Reel (TR) 296-TLVH431AQDBVTCT-ND - Cut Tape (CT) 296-TLVH431AQDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AQDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AQDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.56500 | £5.65 |
| 25 | £0.51040 | £12.76 |
| 100 | £0.45020 | £45.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.42152 | £105.38 |
| 500 | £0.40418 | £202.09 |
| 750 | £0.39552 | £296.64 |
| 1,250 | £0.38590 | £482.38 |
| 1,750 | £0.38029 | £665.51 |
| 2,500 | £0.37488 | £937.20 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

