
TLVH431ACDBVT | |
|---|---|
DigiKey Part Number | 296-TLVH431ACDBVTTR-ND - Tape & Reel (TR) 296-TLVH431ACDBVTCT-ND - Cut Tape (CT) 296-TLVH431ACDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.56500 | £5.65 |
| 25 | £0.50960 | £12.74 |
| 100 | £0.44960 | £44.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.42084 | £105.21 |
| 500 | £0.40356 | £201.78 |
| 750 | £0.39487 | £296.15 |
| 1,250 | £0.38526 | £481.57 |
| 1,750 | £0.37964 | £664.37 |
| 2,500 | £0.37424 | £935.60 |
| 6,250 | £0.36260 | £2,266.25 |
| 12,500 | £0.35558 | £4,444.75 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

