
TLV9351QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9351QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9351QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9351QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9351QDCKRQ1 |
Description | Automotive, single-channel, 3.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.48800 | £4.88 |
| 25 | £0.44000 | £11.00 |
| 100 | £0.38700 | £38.70 |
| 250 | £0.36176 | £90.44 |
| 500 | £0.34650 | £173.25 |
| 1,000 | £0.33394 | £333.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31843 | £955.29 |
| 6,000 | £0.31084 | £1,865.04 |
| 9,000 | £0.30704 | £2,763.36 |
| 15,000 | £0.30282 | £4,542.30 |
| 21,000 | £0.30036 | £6,307.56 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

