
TLV9032QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9032QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9032QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9032QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9032QPWRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £1.02900 | £10.29 |
| 25 | £0.93640 | £23.41 |
| 100 | £0.83480 | £83.48 |
| 250 | £0.78636 | £196.59 |
| 500 | £0.75714 | £378.57 |
| 1,000 | £0.73311 | £733.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.73472 | £1,469.44 |
| 4,000 | £0.71795 | £2,871.80 |
| 6,000 | £0.70954 | £4,257.24 |
| 10,000 | £0.70024 | £7,002.40 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

