


TLV853MDBZT | |
|---|---|
DigiKey Part Number | 296-TLV853MDBZTTR-ND - Tape & Reel (TR) 296-TLV853MDBZTCT-ND - Cut Tape (CT) 296-TLV853MDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV853MDBZT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV853MDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.67300 | £6.73 |
| 25 | £0.60920 | £15.23 |
| 100 | £0.53900 | £53.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.50552 | £126.38 |
| 500 | £0.48532 | £242.66 |
| 750 | £0.47521 | £356.41 |
| 1,250 | £0.46401 | £580.01 |
| 1,750 | £0.45746 | £800.55 |
| 2,500 | £0.45116 | £1,127.90 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

