Parametric Equivalent

TLV840MADL40DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV840MADL40DBVRQ1TR-ND - Tape & Reel (TR) 296-TLV840MADL40DBVRQ1CT-ND - Cut Tape (CT) 296-TLV840MADL40DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MADL40DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27219 | £816.57 |
| 6,000 | £0.26552 | £1,593.12 |
| 9,000 | £0.26217 | £2,359.53 |
| 15,000 | £0.25847 | £3,877.05 |
| 21,000 | £0.25630 | £5,382.30 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


