
TLV803EA29VDBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA29VDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA29VDBZRCT-ND - Cut Tape (CT) 296-TLV803EA29VDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA29VDBZR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23100 | £2.31 |
| 25 | £0.20600 | £5.15 |
| 100 | £0.17810 | £17.81 |
| 250 | £0.16504 | £41.26 |
| 500 | £0.15714 | £78.57 |
| 1,000 | £0.15060 | £150.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14255 | £427.65 |
| 6,000 | £0.13861 | £831.66 |
| 9,000 | £0.13664 | £1,229.76 |
| 15,000 | £0.13445 | £2,016.75 |
| 21,000 | £0.13317 | £2,796.57 |
| 30,000 | £0.13194 | £3,958.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

