


TLV73330PDQNR | |
|---|---|
DigiKey Part Number | 296-42371-2-ND - Tape & Reel (TR) 296-42371-1-ND - Cut Tape (CT) 296-42371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73330PDQNR |
Description | IC REG LINEAR 3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73330PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08400 | £2.10 |
| 100 | £0.07160 | £7.16 |
| 250 | £0.06556 | £16.39 |
| 500 | £0.06194 | £30.97 |
| 1,000 | £0.05896 | £58.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05528 | £165.84 |
| 6,000 | £0.05348 | £320.88 |
| 9,000 | £0.05258 | £473.22 |
| 15,000 | £0.05158 | £773.70 |
| 21,000 | £0.05100 | £1,071.00 |
| 30,000 | £0.05044 | £1,513.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

