


TLV70212DBVR | |
|---|---|
DigiKey Part Number | 296-29583-2-ND - Tape & Reel (TR) 296-29583-1-ND - Cut Tape (CT) 296-29583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70212DBVR |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70212DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.17100 | £1.71 |
| 25 | £0.15200 | £3.80 |
| 100 | £0.13100 | £13.10 |
| 250 | £0.12084 | £30.21 |
| 500 | £0.11476 | £57.38 |
| 1,000 | £0.10975 | £109.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10356 | £310.68 |
| 6,000 | £0.10054 | £603.24 |
| 9,000 | £0.09902 | £891.18 |
| 15,000 | £0.09734 | £1,460.10 |
| 21,000 | £0.09636 | £2,023.56 |
| 30,000 | £0.09541 | £2,862.30 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |









