
TLV5628CDWR | |
|---|---|
DigiKey Part Number | 296-41708-2-ND - Tape & Reel (TR) 296-41708-1-ND - Cut Tape (CT) 296-41708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5628CDWR |
Description | IC DAC 8BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5628CDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.75000 | £6.75 |
| 10 | £5.24900 | £52.49 |
| 25 | £4.87320 | £121.83 |
| 100 | £4.46040 | £446.04 |
| 250 | £4.26368 | £1,065.92 |
| 500 | £4.14514 | £2,072.57 |
| 1,000 | £4.04754 | £4,047.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.96723 | £7,934.46 |
| Unit Price without VAT: | £6.75000 |
|---|---|
| Unit Price with VAT: | £8.10000 |

