
TLV5623CDGK | |
|---|---|
DigiKey Part Number | 296-3051-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5623CDGK |
Description | IC DAC 8BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5623CDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.07 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 10 | £2.76900 | £27.69 |
| 80 | £2.34500 | £187.60 |
| 160 | £2.25050 | £360.08 |
| 320 | £2.17272 | £695.27 |
| 560 | £2.12007 | £1,187.24 |
| 1,040 | £2.07073 | £2,153.56 |
| 2,560 | £2.01265 | £5,152.38 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |

