
TLV5606CD | |
|---|---|
DigiKey Part Number | 296-2298-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5606CD |
Description | IC DAC 10BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5606CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.75000 | £4.75 |
| 10 | £3.65000 | £36.50 |
| 75 | £3.12600 | £234.45 |
| 150 | £3.00407 | £450.61 |
| 300 | £2.90367 | £871.10 |
| 525 | £2.83575 | £1,488.77 |
| 1,050 | £2.76516 | £2,903.42 |
| 2,550 | £2.69272 | £6,866.44 |
| Unit Price without VAT: | £4.75000 |
|---|---|
| Unit Price with VAT: | £5.70000 |

