
TLV4172IPWR | |
|---|---|
DigiKey Part Number | 296-45133-2-ND - Tape & Reel (TR) 296-45133-1-ND - Cut Tape (CT) 296-45133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4172IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4172IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.41900 | £14.19 |
| 25 | £1.29680 | £32.42 |
| 100 | £1.16280 | £116.28 |
| 250 | £1.09868 | £274.67 |
| 500 | £1.06012 | £530.06 |
| 1,000 | £1.02836 | £1,028.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.00223 | £2,004.46 |
| 4,000 | £0.98071 | £3,922.84 |
| 6,000 | £0.96994 | £5,819.64 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

