TLV3501AIDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 324
Unit Price: £2.83000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3501AIDG4

DigiKey Part Number
TLV3501AIDG4-ND
Manufacturer
Manufacturer Product Number
TLV3501AIDG4
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3501AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
6.5mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
225£1.51871£341.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.51871
Unit Price with VAT:£1.82245