Stereo Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 80-NFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC33IGVX

DigiKey Part Number
296-TLV320AIC33IGVXTR-ND - Tape & Reel (TR)
296-TLV320AIC33IGVXCT-ND - Cut Tape (CT)
296-TLV320AIC33IGVXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320AIC33IGVX
Description
LOW-POWER STEREO CODEC WITH 10 I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 80-NFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
DSP, I2C, I2S, PCM, SPI
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
92 / 100
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-NFBGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.32000£5.32
10£4.10300£41.03
25£3.79840£94.96
100£3.46400£346.40
250£3.30464£826.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
576£3.19111£1,838.08
1,152£3.11510£3,588.60
1,728£3.07704£5,317.13
Manufacturers Standard Package
Unit Price without VAT:£5.32000
Unit Price with VAT:£6.38400