
TLV2401IDR | |
|---|---|
DigiKey Part Number | 296-10532-2-ND - Tape & Reel (TR) 296-10532-1-ND - Cut Tape (CT) 296-10532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 900nA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.14700 | £11.47 |
| 25 | £1.04480 | £26.12 |
| 100 | £0.93340 | £93.34 |
| 250 | £0.88016 | £220.04 |
| 500 | £0.84808 | £424.04 |
| 1,000 | £0.82166 | £821.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.68542 | £1,713.55 |
| 5,000 | £0.67052 | £3,352.60 |
| 7,500 | £0.66306 | £4,972.95 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

