


TLV2217-33KVURG3 | |
|---|---|
DigiKey Part Number | 296-19786-2-ND - Tape & Reel (TR) 296-19786-1-ND - Cut Tape (CT) 296-19786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2217-33KVURG3 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2217-33KVURG3 Models |
Category | Voltage Dropout (Max) 0.5V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.96700 | £9.67 |
| 25 | £0.87960 | £21.99 |
| 100 | £0.78290 | £78.29 |
| 250 | £0.73692 | £184.23 |
| 500 | £0.70916 | £354.58 |
| 1,000 | £0.68631 | £686.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.71093 | £1,777.32 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

