
TLV1812DGKR | |
|---|---|
DigiKey Part Number | 296-TLV1812DGKRTR-ND - Tape & Reel (TR) 296-TLV1812DGKRCT-ND - Cut Tape (CT) 296-TLV1812DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812DGKR |
Description | DUAL MICROPOWER HIGH-VOLTAGE COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1812DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.75800 | £7.58 |
| 25 | £0.68640 | £17.16 |
| 100 | £0.60890 | £60.89 |
| 250 | £0.57172 | £142.93 |
| 500 | £0.54934 | £274.67 |
| 1,000 | £0.53091 | £530.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.51146 | £1,278.65 |
| 5,000 | £0.49973 | £2,498.65 |
| 7,500 | £0.49387 | £3,704.02 |
| 12,500 | £0.48736 | £6,092.00 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

