2/2 Transceiver Full IEEE 802.3 196-BGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK2226GEA

DigiKey Part Number
296-19514-ND
Manufacturer
Manufacturer Product Number
TLK2226GEA
Description
IC TRANSCEIVER FULL 2/2 196BGA
Customer Reference
Detailed Description
2/2 Transceiver Full IEEE 802.3 196-BGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
TLK2226GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
196-BGA
Supplier Device Package
196-BGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,232 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5,232In Stock
Ships from Rochester Electronics, LLC