
TLK2208GPV | |
|---|---|
DigiKey Part Number | 2156-TLK2208GPV-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLK2208GPV |
Description | IC ETHERNET TXRX 8PORT 289-BGA |
Customer Reference | |
Detailed Description | 8/8 Transceiver IEEE 802.3 289-BGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 8/8 | |
Voltage - Supply | 1.8V | |
Mounting Type | Surface Mount | |
Package / Case | 289-BGA | |
Supplier Device Package | 289-BGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £27.68000 | £221.44 |
| Unit Price without VAT: | £27.68000 |
|---|---|
| Unit Price with VAT: | £33.21600 |

