
TLIN1021DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1021DRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN1021DRBRQ1CT-ND - Cut Tape (CT) 296-TLIN1021DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1021DRBRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1021DRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.72660 | £2,179.80 |
| 6,000 | £0.71168 | £4,270.08 |
| 9,000 | £0.70421 | £6,337.89 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

