LED, LCD Driver 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7135CDWR

DigiKey Part Number
296-26761-2-ND - Tape & Reel (TR)
296-26761-1-ND - Cut Tape (CT)
296-26761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7135CDWR
Description
IC DRVR 4 1/2 DIGIT 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED, LCD Driver 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7135CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED, LCD
Configuration
-
Interface
BCD
Digits or Characters
A/D 4.5 Digits
Current - Supply
1 mA
Voltage - Supply
4V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£22.24000£22.24
10£17.96900£179.69
25£16.90360£422.59
100£15.73210£1,573.21
250£15.17376£3,793.44
500£14.83734£7,418.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£14.56043£14,560.43
Manufacturers Standard Package
Unit Price without VAT:£22.24000
Unit Price with VAT:£26.68800

Other Suppliers on DigiKey

1,889In Stock
Ships from Rochester Electronics, LLC