
TLC69611YBHR | |
|---|---|
DigiKey Part Number | 296-TLC69611YBHRTR-ND - Tape & Reel (TR) 296-TLC69611YBHRCT-ND - Cut Tape (CT) 296-TLC69611YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC69611YBHR |
Description | IC LED DVR LINEAR 60MA 24DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 60mA 24-DSBGA (1.58x2.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (1.58x2.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.02291 | £3,068.73 |
| 6,000 | £1.00319 | £6,019.14 |
| Unit Price without VAT: | £1.02291 |
|---|---|
| Unit Price with VAT: | £1.22749 |

