Upgrade



TLC5540CNSR | |
|---|---|
DigiKey Part Number | 296-10336-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5540CNSR |
Description | IC ADC 8BIT FLASH 24SO |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC5540CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SO | |
Mounting Type | Surface Mount | |
Base Product Number |


