TLC27M4ACDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 146
Unit Price: £1.17000
Datasheet

Similar


STMicroelectronics
In Stock: 1,491
Unit Price: £0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: £1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 971
Unit Price: £0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1,791
Unit Price: £0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: £0.59000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M4ACDG4

DigiKey Part Number
TLC27M4ACDG4-ND
Manufacturer
Manufacturer Product Number
TLC27M4ACDG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M4ACDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
900 µV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
550£0.55198£303.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.55198
Unit Price with VAT:£0.66238