
TLC2274IPWR | |
|---|---|
DigiKey Part Number | 296-7133-2-ND - Tape & Reel (TR) 296-7133-1-ND - Cut Tape (CT) 296-7133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.36200 | £13.62 |
| 25 | £1.24400 | £31.10 |
| 100 | £1.11420 | £111.42 |
| 250 | £1.05248 | £263.12 |
| 500 | £1.01524 | £507.62 |
| 1,000 | £0.98460 | £984.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.95938 | £1,918.76 |
| 4,000 | £0.93863 | £3,754.52 |
| 6,000 | £0.92823 | £5,569.38 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |

