
TL7759CPSR | |
|---|---|
DigiKey Part Number | 296-29984-2-ND - Tape & Reel (TR) 296-29984-1-ND - Cut Tape (CT) 296-29984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7759CPSR |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL7759CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33711 | £674.22 |
| 4,000 | £0.32831 | £1,313.24 |
| 6,000 | £0.32391 | £1,943.46 |
| 10,000 | £0.31902 | £3,190.20 |
| 14,000 | £0.31617 | £4,426.38 |
| 20,000 | £0.31342 | £6,268.40 |
| Unit Price without VAT: | £0.33711 |
|---|---|
| Unit Price with VAT: | £0.40453 |

