TL5580ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: £11.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,701
Unit Price: £0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: £0.82000
Datasheet

Similar


STMicroelectronics
In Stock: 8,761
Unit Price: £0.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,043
Unit Price: £10.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,655
Unit Price: £10.10000
Datasheet

Similar


STMicroelectronics
In Stock: 276
Unit Price: £0.90000
Datasheet

Similar


STMicroelectronics
In Stock: 46,356
Unit Price: £0.36000
Datasheet

Similar


STMicroelectronics
In Stock: 8,874
Unit Price: £0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4,509
Unit Price: £0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 7,816
Unit Price: £0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 1,483
Unit Price: £0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 9,646
Unit Price: £0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 7,881
Unit Price: £0.31000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580ID

DigiKey Part Number
TL5580ID-ND
Manufacturer
Manufacturer Product Number
TL5580ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL5580ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,625 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,625In Stock
Ships from Rochester Electronics, LLC