
TL431QDCKT | |
|---|---|
DigiKey Part Number | 296-TL431QDCKTTR-ND - Tape & Reel (TR) 296-TL431QDCKTCT-ND - Cut Tape (CT) 296-TL431QDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDCKT |
Description | IC VREF SHUNT ADJ 2.2% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.31604 | £79.01 |
| 500 | £0.30240 | £151.20 |
| 750 | £0.29559 | £221.69 |
| 1,250 | £0.28802 | £360.02 |
| Unit Price without VAT: | £0.31604 |
|---|---|
| Unit Price with VAT: | £0.37925 |

