MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL16C554APNG4 | |
|---|---|
DigiKey Part Number | TL16C554APNG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C554APNG4 |
Description | IC ASYNC COMM ELEMENT 80-LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554APNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | £6.84311 | £814.33 |
| Unit Price without VAT: | £6.84311 |
|---|---|
| Unit Price with VAT: | £8.21173 |


