Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL16C552AFNRG4 | |
|---|---|
DigiKey Part Number | TL16C552AFNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C552AFNRG4 |
Description | IC ASYNC COMM ELEMENT DUAL68PLCC |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C552AFNRG4 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Printer Port | Package / Case 68-LCC (J-Lead) |
Number of Channels 2, DUART | Supplier Device Package 68-PLCC (24.23x24.23) |
FIFO's 16 Byte | Base Product Number |
Data Rate (Max) 1Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C552AFNR | Texas Instruments | 489 | 296-1788-1-ND | £11.19000 | Parametric Equivalent |
| TL16C552AIFN | Texas Instruments | 0 | 296-10159-5-ND | £8.36306 | Parametric Equivalent |
| TL16C552FNR | Texas Instruments | 257 | 296-49946-1-ND | £13.04000 | Parametric Equivalent |
| TL16C552AFN | Rochester Electronics, LLC | 122 | 2156-TL16C552AFN-ND | £11.77000 | Parametric Equivalent |
| TL16C552AFNG4 | Rochester Electronics, LLC | 494 | 2156-TL16C552AFNG4-ND | £7.44033 | Parametric Equivalent |


