
TL062CPSR | |
|---|---|
DigiKey Part Number | 296-26691-2-ND - Tape & Reel (TR) 296-26691-1-ND - Cut Tape (CT) 296-26691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062CPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL062CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.51900 | £5.19 |
| 25 | £0.46840 | £11.71 |
| 100 | £0.41240 | £41.24 |
| 250 | £0.38568 | £96.42 |
| 500 | £0.36958 | £184.79 |
| 1,000 | £0.35632 | £356.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.34542 | £690.84 |
| 4,000 | £0.33644 | £1,345.76 |
| 6,000 | £0.33195 | £1,991.70 |
| 10,000 | £0.32696 | £3,269.60 |
| 14,000 | £0.32405 | £4,536.70 |
| 20,000 | £0.32125 | £6,425.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

