
TIOL112YAHR | |
|---|---|
DigiKey Part Number | 296-TIOL112YAHRTR-ND - Tape & Reel (TR) 296-TIOL112YAHRCT-ND - Cut Tape (CT) 296-TIOL112YAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOL112YAHR |
Description | IC TRANSCEIVER HALF 1/1 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half I/O-Link 12-DSBGA (2.45x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 750 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (2.45x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £3.08200 | £30.82 |
| 25 | £2.91400 | £72.85 |
| 100 | £2.52540 | £252.54 |
| 250 | £2.39584 | £598.96 |
| 500 | £2.14980 | £1,074.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.81309 | £2,719.64 |
| 3,000 | £1.72243 | £5,167.29 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

