
THS770012EVM | |
|---|---|
DigiKey Part Number | 296-31021-ND |
Manufacturer | |
Manufacturer Product Number | THS770012EVM |
Description | EVAL MODULE FOR THS770012 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS770012 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 3400V/µs | |
-3db Bandwidth | 900MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 80mA | |
Current - Supply (Main IC) | 100mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | THS770012 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.85000 | £88.85 |
| Unit Price without VAT: | £88.85000 |
|---|---|
| Unit Price with VAT: | £106.62000 |

