TCAN1051HGDRBRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £1.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: £1.07328
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,035
Unit Price: £1.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,390
Unit Price: £1.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 215
Unit Price: £1.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,079
Unit Price: £1.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 623
Unit Price: £1.67000
Datasheet
1/1 Transceiver Half CANbus 8-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1051HGDRBRQ1

DigiKey Part Number
296-TCAN1051HGDRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN1051HGDRBRQ1CT-ND - Cut Tape (CT)
296-TCAN1051HGDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1051HGDRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1051HGDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.30000£1.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.74272£2,228.16
6,000£0.72754£4,365.24
9,000£0.71993£6,479.37
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000