Direct
Similar

TCA6408RGTR | |
|---|---|
DigiKey Part Number | 296-21823-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA6408RGTR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6408RGTR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-VQFN (3x3) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA6408ARGTR | Texas Instruments | 28,046 | 296-24825-1-ND | £1.09000 | Direct |
| PCA9554ABS3,118 | NXP USA Inc. | 4,706 | 568-5928-1-ND | £1.21000 | Similar |



