
TAS2562YFPR | |
|---|---|
DigiKey Part Number | 296-TAS2562YFPRTR-ND - Tape & Reel (TR) 296-TAS2562YFPRCT-ND - Cut Tape (CT) 296-TAS2562YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2562YFPR |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-DSBGA (2.41x2.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 36-DSBGA (2.41x2.43) | |
Package / Case | 36-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.90963 | £2,728.89 |
| 6,000 | £0.89171 | £5,350.26 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

